Lewa Micro LWD3003AD3
| Manufacturer | Lewa MicroAsian Brands |
| MPN | LWD3003AD3 |
| LCSC Part # | C53426793 |
| Packaging | PDFN-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | 14W 30V 1.5V 1 N-Channel + 1 P-Channel N-Channel + P-Channel PDFN-8L(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | PDFN-8L(3.3x3.3) | |
| Output Capacitance(Coss) | 98pF | |
| Pd - Power Dissipation | 14W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 23A;16A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 11mΩ@10V;24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 15nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1308 | $ 0.65 |
| 50+ | $ 0.1042 | $ 5.21 |
| 150+ | $ 0.0909 | $ 13.64 |
| 500+ | $ 0.0809 | $ 40.45 |
| 2,500+ | $ 0.073 | $ 182.50 |
| 5,000+ | $ 0.069 | $ 345.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | PDFN-8L(3.3x3.3) | |
| Output Capacitance(Coss) | 98pF | |
| Pd - Power Dissipation | 14W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 23A;16A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 11mΩ@10V;24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 15nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



