Lewa Micro LWS6T8AM
| Manufacturer | Lewa MicroAsian Brands |
| MPN | LWS6T8AM |
| LCSC Part # | C53426789 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.5W 60V 2A 1.5V 128mΩ@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 36pF | |
| Pd - Power Dissipation | 1.5W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 128mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.9pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 119pF | |
| Gate Charge(Qg) | 4.1nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373 | $ 0.75 |
| 200+ | $ 0.0293 | $ 5.86 |
| 600+ | $ 0.0248 | $ 14.88 |
| 3,000+ | $ 0.0221 | $ 66.30 |
| 9,000+ | $ 0.0198 | $ 178.20 |
| 21,000+ | $ 0.0186 | $ 390.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 36pF | |
| Pd - Power Dissipation | 1.5W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 128mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.9pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 119pF | |
| Gate Charge(Qg) | 4.1nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



