G-Switch GT-TA126B-H035-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TA126B-H035-L1 |
| LCSC Part # | C53426420 |
| Package | SMD-4P,6.6x6.4mm |
| Customer # | |
| Description | Without Bracket 6.55mm 12V 6.4mm Round Button No SPST 50mA SMD-4P,6.6x6.4mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1397 | $ 0.70 |
50+ | $ 0.1111 | $ 5.56 |
150+ | $ 0.0968 | $ 14.52 |
1,500+ | $ 0.0861 | $ 129.15 |
3,000+ | $ 0.0776 | $ 232.80 |
4,500+ | $ 0.0733 | $ 329.85 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$