LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER CXAN-025000-3-AL-19 product image
  • CXAN-025000-3-AL-19 thumbnail 1
  • CXAN-025000-3-AL-19 thumbnail 2
  • CXAN-025000-3-AL-19 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AKER CXAN-025000-3-AL-19RoHS

Manufacturer
AKERAsian Brands
MPN
CXAN-025000-3-AL-19
LCSC Part #
C5342490
Packaging
SMD3225-4P
Customer #
Key Attributes
±25ppm 15pF ±25ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconAKER CXAN-025000-3-AL-19

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±25ppm
Load Capacitance15pF
Equivalent Series Resistance(ESR)50Ω
Normal temperature Frequency Tolerance±25ppm
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
In-Stock: 2,337
2,337 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4541$ 0.45
10+$ 0.4017$ 4.02
30+$ 0.3763$ 11.29
100+$ 0.3493$ 34.93
500+$ 0.3351$ 167.55
1,000+$ 0.3271$ 327.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$