LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC RCLAMP0504M product image
  • RCLAMP0504M thumbnail 1
  • RCLAMP0504M thumbnail 2
  • RCLAMP0504M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RCLAMP0504MRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RCLAMP0504M
LCSC Part #
C5342382
Packaging
MSOP-10
Customer #
Key Attributes
ESD DIODE 5VWM 20VC MSOP-10
Datasheetpdf iconTECH PUBLIC RCLAMP0504M
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2296$ 1.15
50+$ 0.1846$ 9.23
150+$ 0.1654$ 24.81
500+$ 0.1414$ 70.70
3,000+$ 0.1224$ 367.20
6,000+$ 0.1159$ 695.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingMSOP-10
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.3pF(IO to 10)
  • Ultralow leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Protects one power line and four data lines
  • Flow-through package
  • Complies with following standards:
    • IEC 61000 - 4 - 2(ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
    • IEC61000 - 4 - 4(EFT) 40A (5/50ns)
    • IEC61000 - 4 - 5 (Lightning) 5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • DVI Ports
  • HDMI Ports
  • Set Top Box
  • Projection TV
  • Notebook Computers
  • 10/100/1000 Ethernet