Littelfuse/IXYS IXXH30N60C3D1
| Manufacturer | |
| Mfr. Part # | IXXH30N60C3D1 |
| LCSC Part # | C5342205 |
| Package | TO-247AD |
| Customer # | |
| Key Attributes | 600V IGBT for 20 - 60 kHz Switching |
| Description | 270W 60A 600V TO-247AD Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.425 | $ 10.43 |
10+ | $ 9.9882 | $ 99.88 |
30+ | $ 9.7203 | $ 291.61 |
90+ | $ 9.4973 | $ 854.76 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$