RUILON SMD4532-350NF
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | SMD4532-350NF |
| LCSC Part # | C5342176 |
| Package | 1812 |
| Customer # | |
| Key Attributes | GDT 350V 2kA 2 POLE SMD |
| Description | Gas Discharge Tube 350V 2kA ±30% 2 POLE Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,855 
5,855
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2206 | $ 1.10 |
50+ | $ 0.1729 | $ 8.65 |
150+ | $ 0.1525 | $ 22.88 |
500+ | $ 0.127 | $ 63.50 |
2,500+ | $ 0.1156 | $ 289.00 |
5,000+ | $ 0.1088 | $ 544.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$