LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-2834461-4 product image
  • 2-2834461-4 thumbnail 1
  • 2-2834461-4 thumbnail 2
  • 2-2834461-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-2834461-4RoHS

Manufacturer
MPN
2-2834461-4
LCSC Part #
C5342148
Packaging
P=1.8mm
Customer #
Key Attributes
RECEPTACLE ASSEMBLY MINI DYNAMIC
Datasheetpdf iconTE Connectivity 2-2834461-4
Custom CablesMOQ 1pc
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1647$ 2.16
10+$ 1.9157$ 19.16
30+$ 1.7594$ 52.78
100+$ 1.5983$ 159.83
500+$ 1.5267$ 763.35
1,000+$ 1.4941$ 1494.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=1.8mm
Pitch1.8mm
Pins Structure2x12P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row12
Plastic MaterialPBT
ColorBlack
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.