LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas SN65HVD230DR product image
  • SN65HVD230DR thumbnail 1
  • SN65HVD230DR thumbnail 2
  • SN65HVD230DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas SN65HVD230DRRoHS

Manufacturer
TokmasAsian Brands
MPN
SN65HVD230DR
LCSC Part #
C5342107
Packaging
SOP-8
Customer #
Key Attributes
SN65HVD230DR CAN Transceiver
Datasheetpdf iconTokmas SN65HVD230DR
In-Stock: 2,581
2,581 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4152$ 0.42
10+$ 0.324$ 3.24
30+$ 0.2866$ 8.60
100+$ 0.2378$ 23.78
500+$ 0.215$ 107.50
1,000+$ 0.2019$ 201.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTokmas
PackagingSOP-8
TypeCAN Transceiver
Voltage - Supply3V~3.6V
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection
Supply Current70mA
Quiescent Supply Current950uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65HVD230 is an interface chip designed for use between CAN protocol controllers and the physical bus. It is used in conjunction with 3.3V microprocessors, MCUs, DSPs with CAN controllers, or equivalent protocol controllers, and finds application in industrial automation, control, sensors and drive systems, motor and robotics control, building and temperature control, as well as telecommunications and base station control and status monitoring. Suitable for applications employing a CAN serial communication physical layer compliant with the ISO 11898 standard. Supports data rates up to 1Mbps and is fully compatible with the ISO 11898 standard.

Features

AI Translation
  • Single 3.3V supply operation
  • ISO 11898-2 compliant
  • Bus pin ESD protection exceeding ±15kV HBM
  • Supports up to 120 nodes on a single bus
  • Adjustable driver slew rate for improved radiated emissions performance
  • Low-current standby mode: 650μA (typical)
  • Designed for data rates up to 1Mbps
  • Thermal shutdown protection
  • Open-circuit fail-safe design
  • Glitch-free power-up and power-down for hot-plug applications

Applications

AI Translation
  • Industrial automation, control, sensors, and drive systems
  • Motor and robotics control
  • Building and temperature control
  • Telecom and base station control & status