LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas MAX3051ESA product image
  • MAX3051ESA thumbnail 1
  • MAX3051ESA thumbnail 2
  • MAX3051ESA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas MAX3051ESARoHS

Manufacturer
TokmasAsian Brands
MPN
MAX3051ESA
LCSC Part #
C5342102
Packaging
SOP-8
Customer #
Key Attributes
MAX3051ESA CAN Transceiver
Datasheetpdf iconTokmas MAX3051ESA
In-Stock: 2,217
2,217 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8789$ 0.88
10+$ 0.7243$ 7.24
30+$ 0.6478$ 19.43
100+$ 0.5713$ 57.13
500+$ 0.4248$ 212.40
1,000+$ 0.4021$ 402.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTokmas
PackagingSOP-8
Voltage - Supply3V~3.6V
TypeCAN Transceiver
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;ESD protection;Thermal shutdown protection;Short-Circuit Protection;Hot-swap protection
Supply Current70mA
Quiescent Supply Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3051 is the interface between the Controller Area Network (CAN) protocol controller and the physical bus. It is designed for use with the 3.3V μPs, MCUs and DSPs with CAN controllers, or with equivalent protocol controller devices. It supports four operation modes: high-speed, slope-control, standby and low current off and common model can reach up to -7V~+12V. It is used in industrial automation, control, sensors and drive systems, motor and robotic control, building and climate control (HVAC), telecom and base station control and status. It supports data rates up to 1Mbps, and it is compatible with the ISO 11898 standard.

Features

AI Translation
  • Operates with a single 3.3V supply
  • Common mode voltage is better than ISO 11898 standard, up to -7V~+12V
  • Bus pin ESD protection exceeds ±12kV HBM
  • Adjustable driver transition times for improved emissions performance
  • Support four operating modes: high-speed, slope-control, standby and low current off. The low current off mode is as low as 1μA
  • Designed for data rates up to 1Mbps
  • Thermal shutdown protection
  • Open circuit fail-safe design
  • Glitch free power up and power down protection for hot plugging applications

Applications

AI Translation
  • industrial automation
  • control
  • sensors and drive systems
  • motor and robotic control
  • building and climate control (HVAC)
  • telecom and base station control and status