LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SJK 6MH12000G33YB product image
Images for reference only

SJK 6MH12000G33YBRoHS

Manufacturer
SJKAsian Brands
MPN
6MH12000G33YB
LCSC Part #
C5342098
Packaging
-
Customer #
Key Attributes
XTAL OSC 12MHz CMOS
Datasheetpdf iconSJK 6MH12000G33YB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2875$ 0.29
200+$ 0.1148$ 22.96
500+$ 0.1109$ 55.45
1,000+$ 0.109$ 109.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSJK
Packaging-
Frequency Stability±30ppm
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact size, as small as 12.6 x 12.6 x 5.1 mm.
  • Hybrid IC circuit design.
  • CMOS-compatible output.
  • Available in 5V and 3.3V supply versions.
  • Hermetically sealed all-metal package.
  • High precision across wide frequency range.
  • RoHS and lead-free compliant.