Infineon BGS 14PN10 E6327
| Manufacturer | |
| Mfr. Part # | BGS 14PN10 E6327 |
| LCSC Part # | C534209 |
| Package | DFN-10(1.1x1.5) |
| Customer # | |
| Key Attributes | SP4T high linearity, high power RF Switch |
| Description | 500MHz~6GHz DFN-10(1.1x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Package | DFN-10(1.1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1099 | $ 2.11 |
10+ | $ 1.8102 | $ 18.10 |
30+ | $ 1.6212 | $ 48.64 |
100+ | $ 1.3692 | $ 136.92 |
500+ | $ 1.2816 | $ 640.80 |
1,000+ | $ 1.2432 | $ 1243.20 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$