Littelfuse/IXYS CPC1106NTR
| Manufacturer | |
| MPN | CPC1106NTR |
| LCSC Part # | C5341660 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Single-Pole, Normally Closed 4-Lead SOP OptoMOS Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOP-4 | |
| Number of Channels | 1 | |
| Contact Form | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Load Voltage | 0V~60V | |
| Forward Current(If) | 0.5mA | |
| Input type | DC | |
| load current | 75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CPC1106N is a miniature, single-pole, normally closed (1-Form-B) solid state relay in a 4-lead SOP package that employs optically coupled MOSFET technology to provide 1500Vrms of input to output isolation. The relay outputs are constructed with efficient MOSFET switches and photovoltaic die that use IXYS Integrated Circuits Division's patented OptoMOS architecture while the input, a highly efficient GaAlAs infrared LED, provides the optically coupled control. The CPC1106N offers board space savings of at least 20% over the competitor's larger 4-lead SOP relay.
Features
- Designed for EN50130 - 4 Compliant Security Systems Only
- 0.5mA of LED Current Required to Operate
- 1500Vrms Input/Output Isolation
- Small 4-Lead SOP Package
- TTL/CMOS Compatible Input
- No Moving Parts
- High Reliability
- Arc-Free With No Snubbing Circuits
- No EMI/RFI Generation
- Immune to Radiated EM Fields
- SMD Pick & Place, Wave Solderable
- Tape & Reel Version Available
Applications
- Security Passive Infrared Detectors (PIR)
- Data Signalling
- Sensor Circuitry
- Instrumentation Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt-Hour, Water, Gas)
- Medical Equipment - Patient/Equipment Isolation
- Industrial Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7165 | $ 1.72 |
| 10+ | $ 1.4462 | $ 14.46 |
| 30+ | $ 1.2963 | $ 38.89 |
| 100+ | $ 1.1286 | $ 112.86 |
| 500+ | $ 1.0537 | $ 526.85 |
| 1,000+ | $ 1.0195 | $ 1019.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOP-4 | |
| Number of Channels | 1 | |
| Contact Form | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Load Voltage | 0V~60V | |
| Forward Current(If) | 0.5mA | |
| Input type | DC | |
| load current | 75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CPC1106N is a miniature, single-pole, normally closed (1-Form-B) solid state relay in a 4-lead SOP package that employs optically coupled MOSFET technology to provide 1500Vrms of input to output isolation. The relay outputs are constructed with efficient MOSFET switches and photovoltaic die that use IXYS Integrated Circuits Division's patented OptoMOS architecture while the input, a highly efficient GaAlAs infrared LED, provides the optically coupled control. The CPC1106N offers board space savings of at least 20% over the competitor's larger 4-lead SOP relay.
Features
- Designed for EN50130 - 4 Compliant Security Systems Only
- 0.5mA of LED Current Required to Operate
- 1500Vrms Input/Output Isolation
- Small 4-Lead SOP Package
- TTL/CMOS Compatible Input
- No Moving Parts
- High Reliability
- Arc-Free With No Snubbing Circuits
- No EMI/RFI Generation
- Immune to Radiated EM Fields
- SMD Pick & Place, Wave Solderable
- Tape & Reel Version Available
Applications
- Security Passive Infrared Detectors (PIR)
- Data Signalling
- Sensor Circuitry
- Instrumentation Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt-Hour, Water, Gas)
- Medical Equipment - Patient/Equipment Isolation
- Industrial Controls
C5341660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



