Infineon BFR 360L3 E6765
| Manufacturer | |
| Mfr. Part # | BFR 360L3 E6765 |
| LCSC Part # | C534141 |
| Package | TSLP-3 |
| Customer # | |
| Key Attributes | TRANS NPN 6V 35mA TSLP-3 |
| Description | Bipolar (BJT) Transistor NPN 6V 35mA 14GHz 210mW Surface Mount TSLP-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Package | TSLP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2552 | $ 1.28 |
50+ | $ 0.2018 | $ 10.09 |
150+ | $ 0.1789 | $ 26.84 |
500+ | $ 0.1503 | $ 75.15 |
2,500+ | $ 0.1376 | $ 344.00 |
5,000+ | $ 0.13 | $ 650.00 |
Standard Packaging 15000/Full
Reel | ||