Shun Xiang Nuo SMMS1060-100M
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMMS1060-100M |
| LCSC Part # | C53413726 |
| Packaging | SMD,11.6x10.5mm |
| Customer # | |
| Key Attributes | 7.5A 10uH ±20% 12A 20mΩ Magnetic Shielded Inductor SMD,11.6x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,11.6x10.5mm | |
| Current Rating | 7.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 20mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2616$ 0.2486 | $ 1.24 |
| 50+ | $ 0.2073$ 0.1970 | $ 9.85 |
| 150+ | $ 0.1839$ 0.1748 | $ 26.22 |
| 500+ | $ 0.1549$ 0.1472 | $ 73.60 |
| 2,500+ | $ 0.1419$ 0.1349 | $ 337.25 |
| 5,000+ | $ 0.1342$ 0.1275 | $ 637.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,11.6x10.5mm | |
| Current Rating | 7.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 20mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

