SHETIME TPL68-N1S1-2106-Z
| Manufacturer | SHETIMEAsian Brands |
| MPN | TPL68-N1S1-2106-Z |
| LCSC Part # | C53413680 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 3,000 Cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing: High-temperature resistant plastic, UL94 V-0 rated
- Contacts: Copper alloy
- Contact plating: Overall nickel plating minimum 50 µin, functional area gold plating (gold thickness per part number), solder area flash gold
- Front shell plating: Overall nickel plating minimum 30 µin
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf
- Durability: 3000 cycles
- Rated current: 3.0A
- Rated voltage: 20V
- Insulation resistance: 100MΩ min.
- Withstanding voltage: AC 100V for 1 minute
- Low contact resistance: Initial 40mΩ, thereafter 50mΩ
- Operating temperature: -30℃~+80℃
- IR reflow soldering: Peak board temperature of 260℃ for 10 seconds
In-Stock: 840
840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0274 | $ 0.55 |
| 200+ | $ 0.0213 | $ 4.26 |
| 1,000+ | $ 0.0178 | $ 17.80 |
| 2,000+ | $ 0.0158 | $ 31.60 |
| 10,000+ | $ 0.014 | $ 140.00 |
| 20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 3,000 Cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing: High-temperature resistant plastic, UL94 V-0 rated
- Contacts: Copper alloy
- Contact plating: Overall nickel plating minimum 50 µin, functional area gold plating (gold thickness per part number), solder area flash gold
- Front shell plating: Overall nickel plating minimum 30 µin
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf
- Durability: 3000 cycles
- Rated current: 3.0A
- Rated voltage: 20V
- Insulation resistance: 100MΩ min.
- Withstanding voltage: AC 100V for 1 minute
- Low contact resistance: Initial 40mΩ, thereafter 50mΩ
- Operating temperature: -30℃~+80℃
- IR reflow soldering: Peak board temperature of 260℃ for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



