LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 8800-05K1-TS product image
  • 8800-05K1-TS thumbnail 1
  • 8800-05K1-TS thumbnail 2
  • 8800-05K1-TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 8800-05K1-TSRoHS

Manufacturer
SHETIMEAsian Brands
MPN
8800-05K1-TS
LCSC Part #
C53413673
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
1 -25℃~+85℃ 5P 5 2.5mm 3A 250V 1x5P Through Hole,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 8800-05K1-TS
Custom CablesMOQ 1pc
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.48
200+$ 0.0185$ 3.70
1,000+$ 0.0154$ 15.40
2,000+$ 0.0136$ 27.20
10,000+$ 0.012$ 120.00
20,000+$ 0.0112$ 224.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingThrough Hole,P=2.5mm
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Number of PINs Per Row5
Colormaize-yellow
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Pitch: 2.5
  • Operating Temperature: -25°C ~ +85°C
  • Rated Voltage: 250V DC/AC (RMS)
  • Rated Current: 3.0A
  • Contact Resistance: ≤0.02Ω
  • Insulation Resistance: ≥1000MΩ
  • Withstanding Voltage: 1000V AC (RMS)
  • Soldering Temperature: 260 ± 5°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.