LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7900-03A3-TG product image
  • 7900-03A3-TG thumbnail 1
  • 7900-03A3-TG thumbnail 2
  • 7900-03A3-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7900-03A3-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7900-03A3-TG
LCSC Part #
C53413671
Packaging
SMD,P=1mm
Customer #
Key Attributes
1 3P 1mm 3 1x3P SMD,P=1mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7900-03A3-TG
Custom CablesMOQ 1pc
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0326$ 0.65
200+$ 0.0252$ 5.04
600+$ 0.021$ 12.60
1,500+$ 0.0185$ 27.75
10,500+$ 0.0164$ 172.20
19,500+$ 0.0152$ 296.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=1mm
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs3P
Contact MaterialPhosphor bronze
Pitch1mm
Number of PINs Per Row3
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)5.5mm
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation
  1. Appearance Requirements: Plastic parts shall be free from defects such as stains, color variation, blocked holes, short shots, warpage, flash, and pad damage.
  2. Material:
    • Housing/Cover: High-temperature polyester, natural color.
    • Contact pins: Phosphor bronze, tin-plated.
    • Solder tabs: Brass, tin-plated.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.