LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7900-02A3-TG product image
  • 7900-02A3-TG thumbnail 1
  • 7900-02A3-TG thumbnail 2
  • 7900-02A3-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7900-02A3-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7900-02A3-TG
LCSC Part #
C53413670
Packaging
SMD,P=1mm
Customer #
Key Attributes
1 2P 1mm 2 1x2P SMD,P=1mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7900-02A3-TG
Custom CablesMOQ 1pc
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0281$ 0.56
200+$ 0.0217$ 4.34
600+$ 0.0181$ 10.86
1,500+$ 0.016$ 24.00
10,500+$ 0.0141$ 148.05
19,500+$ 0.0131$ 255.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=1mm
Number of Rows1
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze
Number of PINs2P
Pitch1mm
Number of PINs Per Row2
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)4.5mm
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation
  1. Appearance Requirements: Plastic parts shall be free from defects such as stains, color variation, blocked holes, short shots, warpage, flash, and pad damage.
  2. Material:
    • Housing/Cover: High-temperature polyester, natural color.
    • Contact pins: Phosphor bronze, tin-plated.
    • Solder tabs: Brass, tin-plated.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.