LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7700-03E4-TG product image
  • 7700-03E4-TG thumbnail 1
  • 7700-03E4-TG thumbnail 2
  • 7700-03E4-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7700-03E4-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7700-03E4-TG
LCSC Part #
C53413668
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 3P -25℃~+85℃ 3 2mm 3A 300V 1x3P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7700-03E4-TG
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0779$ 0.39
50+$ 0.061$ 3.05
150+$ 0.0526$ 7.89
700+$ 0.0463$ 32.41
2,800+$ 0.0412$ 115.36
4,900+$ 0.0387$ 189.63
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=2mm,Surface Mount,Right Angle
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs3P
Operating Temperature-25℃~+85℃
Number of PINs Per Row3
Pitch2mm
Plastic MaterialPA6T
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)300V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 300V AC/DC
  • Temperature Range: -25℃~+85℃
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000MΩ min
  • Withstand Voltage: 800V AC/min
  • Material: Wafer Nylon 6T, UL94V-0; pins tin-plated brass, solder tabs tin-plated brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.