LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 8800-03A3-TG product image
  • 8800-03A3-TG thumbnail 1
  • 8800-03A3-TG thumbnail 2
  • 8800-03A3-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 8800-03A3-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
8800-03A3-TG
LCSC Part #
C53413665
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
1 3P -40℃~+85℃ 3 2.54mm 3A 250V 1x3P SMD,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 8800-03A3-TG
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0441$ 0.44
100+$ 0.0346$ 3.46
500+$ 0.0298$ 14.90
1,000+$ 0.0262$ 26.20
5,000+$ 0.0234$ 117.00
10,000+$ 0.0219$ 219.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=2.5mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs3P
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row3
Pitch2.54mm
Current Rating3A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)12.4mm
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Material: LCP natural housing, brass terminals, phosphor bronze latch
  • Plating: nickel-tin plated
  • Rated current: 3A DC/AC
  • Rated voltage: 250V DC/AC
  • Temperature range: -40~+85°C
  • Ambient temperature range: -25°C~+85°C
  • Applicable wire gauge: AWG#28~#32
  • Applicable PCB thickness: 0.6~1.2mm
  • Surface free of harmful defects, contamination, cracks, and mechanical damage; contacts free of corrosion, plating oxidation, and peeling
  • Interchangeable with same-specification products

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.