SOREDE SBCM.9070.YF301TT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SBCM.9070.YF301TT00 |
| LCSC Part # | C53413554 |
| Packaging | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | 6mΩ 2 300Ω@100MHz SMD-4P,9x7mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 676
676 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5537$ 0.4375 | $ 0.44 |
| 10+ | $ 0.4382$ 0.3462 | $ 3.46 |
| 30+ | $ 0.3892$ 0.3075 | $ 9.23 |
| 100+ | $ 0.3275$ 0.2588 | $ 25.88 |
| 700+ | $ 0.299$ 0.2363 | $ 165.41 |
| 1,400+ | $ 0.2832$ 0.2238 | $ 313.32 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



