LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
SOREDE SRCM.4532.121TT00 product image
  • SRCM.4532.121TT00 thumbnail 1
  • SRCM.4532.121TT00 thumbnail 2
  • SRCM.4532.121TT00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOREDE SRCM.4532.121TT00RoHS

Manufacturer
SOREDEAsian Brands
MPN
SRCM.4532.121TT00
LCSC Part #
C53413543
Packaging
SMD-4P,4.5x3.2mm
Customer #
Key Attributes
100mΩ 2 120Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Chokes RoHS
Datasheetpdf iconSOREDE SRCM.4532.121TT00
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2513$ 0.1986$ 0.99
50+$ 0.1988$ 0.1571$ 7.86
150+$ 0.1763$ 0.1393$ 20.90
500+$ 0.1482$ 0.1171$ 58.55
2,500+$ 0.1357$ 0.1072$ 268.00
5,000+$ 0.1282$ 0.1013$ 506.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerSOREDE
PackagingSMD-4P,4.5x3.2mm
Inductance @ Frequency-
DC Resistance(DCR)100mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)50V
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Current Rating3A
Impedance @ Frequency120Ω@100MHz
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece