SOREDE SRCM.3225.510NT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRCM.3225.510NT00 |
| LCSC Part # | C53413530 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | 51uH@100kHz 700mΩ 2 1kΩ@10MHz SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | 50V | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@10MHz | |
| Current Rating | 200mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2126$ 0.1680 | $ 0.84 |
| 50+ | $ 0.1682$ 0.1329 | $ 6.65 |
| 150+ | $ 0.1492$ 0.1179 | $ 17.69 |
| 500+ | $ 0.1254$ 0.0991 | $ 49.55 |
| 2,000+ | $ 0.1149$ 0.0908 | $ 181.60 |
| 4,000+ | $ 0.1085$ 0.0858 | $ 343.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | 50V | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@10MHz | |
| Current Rating | 200mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



