COSINE COS603VGA
| Manufacturer | COSINEAsian Brands |
| MPN | COS603VGA |
| LCSC Part # | C53413502 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Current - Supply | - | |
| Output Type | - | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | - | |
| Amplifier Type | - | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | - | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| -3dB Bandwidth | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Gain | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The COS603 is a low-noise, rail-to-rail output, voltage-controlled amplifier designed for RF and IF AGC systems. It provides precise, pin-selectable gain ranging from 1dB to 28dB at 75MHz bandwidth, and from 21dB to 48dB at 12MHz bandwidth. Any intermediate gain range can be set using a single external resistor. Operating from the recommended ±5V supply, power consumption is only 90mW.
The differential gain control interface supports differential or single-ended positive or negative control voltages. Multiple such amplifiers can be cascaded with offset voltage-controlled gains to optimize system SNR.
Features
- Variable gain control, 30dB attenuation per volt
- Pin-programmable gain range: 1dB to 28dB at 75MHz bandwidth; 21dB to 48dB at 12MHz bandwidth; any intermediate gain range configurable
- Bandwidth independent of variable gain
- Typical gain accuracy ±1dB
- Differential gain control interface with high input impedance
- High slew rate: 1500V/μs
- Rail-to-rail output
- Single or dual supply: +8V to +12V; ±4V to ±6V
- Low quiescent current: 9mA
- Extended temperature range: -40°C to +125°C
- RoHS-compliant packages: SOP-8/MSOP-8
Applications
- RF/IF automatic gain control amplifier
- Video gain control
- Signal measurement
- A/D range extension
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0684 | $ 8.07 |
| 10+ | $ 6.9732 | $ 69.73 |
| 30+ | $ 6.3053 | $ 189.16 |
| 100+ | $ 5.745 | $ 574.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Current - Supply | - | |
| Output Type | - | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | - | |
| Amplifier Type | - | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | - | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| -3dB Bandwidth | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Gain | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The COS603 is a low-noise, rail-to-rail output, voltage-controlled amplifier designed for RF and IF AGC systems. It provides precise, pin-selectable gain ranging from 1dB to 28dB at 75MHz bandwidth, and from 21dB to 48dB at 12MHz bandwidth. Any intermediate gain range can be set using a single external resistor. Operating from the recommended ±5V supply, power consumption is only 90mW.
The differential gain control interface supports differential or single-ended positive or negative control voltages. Multiple such amplifiers can be cascaded with offset voltage-controlled gains to optimize system SNR.
Features
- Variable gain control, 30dB attenuation per volt
- Pin-programmable gain range: 1dB to 28dB at 75MHz bandwidth; 21dB to 48dB at 12MHz bandwidth; any intermediate gain range configurable
- Bandwidth independent of variable gain
- Typical gain accuracy ±1dB
- Differential gain control interface with high input impedance
- High slew rate: 1500V/μs
- Rail-to-rail output
- Single or dual supply: +8V to +12V; ±4V to ±6V
- Low quiescent current: 9mA
- Extended temperature range: -40°C to +125°C
- RoHS-compliant packages: SOP-8/MSOP-8
Applications
- RF/IF automatic gain control amplifier
- Video gain control
- Signal measurement
- A/D range extension
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



