GREENMICRO TL064IDR-GM
| Manufacturer | GREENMICROAsian Brands |
| MPN | TL064IDR-GM |
| LCSC Part # | C53413501 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3MHz 1.4mA 4 2mV 13V/us 200pA 95dB SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 60mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL064 is a high-speed JFET-input quad operational amplifier constructed with high-voltage JFETs and bipolar transistors. It features high slew rate, low input bias current, low input offset current, and low offset voltage temperature coefficient. The TL064 is available in SOP14 and DIP14 packages.
Features
AI Translation
- Low power consumption: 1.4mA/ch
- Wide common-mode input voltage range
- Wide differential input voltage range
- Low input bias current: 200pA
- Low input offset current: 50pA
- Output short-circuit protection
- Low distortion: approx. 0.003%
- High input impedance
- High slew rate: 13V/μS
- High gain bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronic devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0919 | $ 0.46 |
| 50+ | $ 0.0898 | $ 4.49 |
| 200+ | $ 0.0884 | $ 17.68 |
| 500+ | $ 0.0869 | $ 43.45 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 60mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL064 is a high-speed JFET-input quad operational amplifier constructed with high-voltage JFETs and bipolar transistors. It features high slew rate, low input bias current, low input offset current, and low offset voltage temperature coefficient. The TL064 is available in SOP14 and DIP14 packages.
Features
AI Translation
- Low power consumption: 1.4mA/ch
- Wide common-mode input voltage range
- Wide differential input voltage range
- Low input bias current: 200pA
- Low input offset current: 50pA
- Output short-circuit protection
- Low distortion: approx. 0.003%
- High input impedance
- High slew rate: 13V/μS
- High gain bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



