GREENMICRO ULN2001-GM
| Manufacturer | GREENMICROAsian Brands |
| MPN | ULN2001-GM |
| LCSC Part # | C53413498 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 50V Three channels 500mA SOP-8 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Collector - Emitter Voltage VCEO | 50V | |
| number of channels | Three channels | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ULN2001 is a monolithic high-voltage, high-current Darlington transistor array integrating three independent Darlington driver channels. Internal freewheeling diodes are included, enabling direct drive of inductive loads such as relays and stepper motors. Each Darlington transistor output is rated at 500mA; multiple channels can be connected in parallel for higher output current capability. The device is suitable for relay driving, lighting control, display driving (LED), stepper motor driving, and logic buffering. Each Darlington channel incorporates a 2.7K series base resistor, allowing direct interface with TTL/CMOS logic at 5V supply voltage — capable of handling data that would otherwise require standard logic buffers. Available in DIP8 and SOP8 packages.
Features
- 500mA collector output current (single channel)
- High voltage rated (50V)
- TTL/CMOS logic compatible input
- Widely used for relay driving
Applications
- Relay driving
- Indicator light driving
- Display driving
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.072 | $ 0.72 |
| 100+ | $ 0.0574 | $ 5.74 |
| 300+ | $ 0.0501 | $ 15.03 |
| 2,500+ | $ 0.0446 | $ 111.50 |
| 5,000+ | $ 0.0402 | $ 201.00 |
| 10,000+ | $ 0.038 | $ 380.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Collector - Emitter Voltage VCEO | 50V | |
| number of channels | Three channels | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ULN2001 is a monolithic high-voltage, high-current Darlington transistor array integrating three independent Darlington driver channels. Internal freewheeling diodes are included, enabling direct drive of inductive loads such as relays and stepper motors. Each Darlington transistor output is rated at 500mA; multiple channels can be connected in parallel for higher output current capability. The device is suitable for relay driving, lighting control, display driving (LED), stepper motor driving, and logic buffering. Each Darlington channel incorporates a 2.7K series base resistor, allowing direct interface with TTL/CMOS logic at 5V supply voltage — capable of handling data that would otherwise require standard logic buffers. Available in DIP8 and SOP8 packages.
Features
- 500mA collector output current (single channel)
- High voltage rated (50V)
- TTL/CMOS logic compatible input
- Widely used for relay driving
Applications
- Relay driving
- Indicator light driving
- Display driving
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



