TEFOO GSPMB20
| Manufacturer | TEFOOAsian Brands |
| MPN | GSPMB20 |
| LCSC Part # | C53413357 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | TEFOO | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Buck-boost architecture with wide input voltage range support. Complete portable device power architecture enabling seamless power switching between AC mains and battery. Compliant with standard SBS/SMBus Smart Battery protocol. Adaptive battery charging voltage and current. Plug-and-play with smart batteries — no development required. Multiple GSPMB20 units support multi-battery parallel applications.
Applications
Portable electronic devices, medical equipment, ruggedized computers, embedded systems, etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 53.5115 | $ 53.51 |
| 30+ | $ 50.9477 | $ 1528.43 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | TEFOO | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Buck-boost architecture with wide input voltage range support. Complete portable device power architecture enabling seamless power switching between AC mains and battery. Compliant with standard SBS/SMBus Smart Battery protocol. Adaptive battery charging voltage and current. Plug-and-play with smart batteries — no development required. Multiple GSPMB20 units support multi-battery parallel applications.
Applications
Portable electronic devices, medical equipment, ruggedized computers, embedded systems, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

