LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR LM2594-3.3NS08ARBE product image
  • LM2594-3.3NS08ARBE thumbnail 1
  • LM2594-3.3NS08ARBE thumbnail 2
  • LM2594-3.3NS08ARBE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR LM2594-3.3NS08ARBERoHS

Manufacturer
GRAsian Brands
MPN
LM2594-3.3NS08ARBE
LCSC Part #
C53413337
Packaging
SOP-8
Customer #
Key Attributes
Step-down type 127kHz~173kHz Fixed 3.3V 1.5A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGR LM2594-3.3NS08ARBE
In-Stock: 995
995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5386$ 0.54
10+$ 0.4356$ 4.36
30+$ 0.3849$ 11.55
100+$ 0.3343$ 33.43
500+$ 0.3026$ 151.30
1,000+$ 0.2883$ 288.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGR
PackagingSOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Number of Outputs1
Frequency - Switching127kHz~173kHz
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current1.5A
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2594 series regulators are monolithic integrated circuits that provide all active functions for a step-down (buck) switching regulator, capable of driving a 1.5A load with excellent line and load regulation. These devices are available in 3.3V, 5V, 12V fixed output voltage versions and an adjustable output version.

These regulators require a minimum number of external components and are simple to use, featuring internal frequency compensation and a fixed-frequency oscillator.

The LM2594 series operates at a switching frequency of 150kHz, allowing the use of smaller filter components compared to low-frequency switching regulators.

  • Adjustable version output voltage range: 1.2V to 37V +4% maximum under various line and load conditions
  • 1.5A output load current
  • Input voltage range up to 40V
  • Only four external components required
  • Excellent line and load regulation specifications
  • 150kHz fixed-frequency internal oscillator
  • TTL shutdown capability
  • Low-power standby mode with typical quiescent current of 80μA
  • High efficiency
  • Compatible with off-the-shelf standard inductors
  • Thermal shutdown and current limiting protection

Features

AI Translation
  • 3.3V, 5V, 12V, and adjustable output versions

Applications

AI Translation
  • Fixed output series step-down regulators
  • Adjustable output series step-down regulators