LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 2N7002K_R1_005B3 product image
Images for reference only

PANJIT 2N7002K_R1_005B3RoHS

Manufacturer
PANJITAsian Brands
MPN
2N7002K_R1_005B3
LCSC Part #
C53413303
Packaging
SOT-23
Customer #
Key Attributes
500mW 60V 300mA 2.5V 3Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconPANJIT 2N7002K_R1_005B3
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0099$ 0.20
200+$ 0.0096$ 1.92
600+$ 0.0095$ 5.70
3,000+$ 0.0093$ 27.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPANJIT
PackagingSOT-23
Output Capacitance(Coss)13pF
Pd - Power Dissipation500mW
Drain to Source Voltage60V
Configuration-
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
RDS(on)3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)8pF
Number1 N-channel
Input Capacitance(Ciss)35pF
Gate Charge(Qg)800pC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • RDS(ON), VGS@10V, ID@500mA < 3Ω
  • RDS(ON), VGS@4.5V, ID@200mA < 4Ω
  • Advanced trench process technology
  • High-density cell design for ultra-low on-resistance
  • Extremely low off-state leakage current
  • Designed for battery-powered systems and solid-state relay drivers, such as relays, displays, memory, etc.
  • ESD protection 2KV HBM
  • Lead-free, RoHS 2.0 compliant
  • Green molding compound compliant with IEC 61249