AOFENG (Aofeng) Cotter Pin GB91 4X30 304 Stainless Steel Natural Color Boxed
| Manufacturer | AOFENGAsian Brands |
| MPN | GB91,4X30,304,B |
| LCSC Part # | C5341328 |
| Packaging | - |
| Customer # | |
| Key Attributes | AOFENG (Aofeng) Cotter Pin GB91 4X30 304 Stainless Steel Natural Color Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Pins | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| Height | - | |
| Diameter | 4mm | |
| Width | - | |
| length | 30mm | |
| SurfaceTreatment | Natural color | |
| Specifications | 4X30 | |
| TextureOfMaterial | 304 stainless steel | |
| Sectional Shape | - | |
| Functional Characteristics | - | |
| Standard | GB91 | |
| AppearanceCharacteristics | Cotter Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



