LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-SHD-2*14Y-05 product image
  • HC-SHD-2*14Y-05 thumbnail 1
  • HC-SHD-2*14Y-05 thumbnail 2
  • HC-SHD-2*14Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SHD-2*14Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SHD-2*14Y-05
LCSC Part #
C53413256
Packaging
P=1mm
Customer #
Key Attributes
1mm 2x14P 2 14 Non-Latching -40℃~+105℃ P=1mm Rectangular Connector Housings RoHS
Datasheetpdf iconHCTL HC-SHD-2*14Y-05
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3832$ 1.92
50+$ 0.3024$ 15.12
150+$ 0.2692$ 40.38
500+$ 0.2264$ 113.20
2,500+$ 0.2074$ 518.50
5,000+$ 0.1964$ 982.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1mm
Pitch1mm
Pins Structure2x14P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row14
Plastic MaterialPA66
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 50V AC/DC
  • Temperature Range: -40℃ ~ +105℃
  • Contact Resistance: 20mΩ max.
  • Insulation Resistance: 100MΩ min.
  • Withstanding Voltage: 500V AC/min
  • Material: Phosphor bronze, tin-plated; Housing: Nylon 66 UL94-V0(2); Wafer: PA9T UL94-V0(2)
  • Applicable Wire Gauge: AWG #28~32#
  • Quantity per Reel: 900PCS, 1000PCS, 15000PCS

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.