HCTL HC-PHB-2*12A-LCP-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PHB-2*12A-LCP-05 |
| LCSC Part # | C53413253 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2 24P -25℃~+85℃ 2mm 12 2A 250V 2x12P 2mm Through Hole,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 2mm | |
| Number of PINs Per Row | 12 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x12P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: AC/DC 2A
- Rated Voltage: AC/DC 250V
- Temperature Range: -25℃~+85℃
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: AC 800V/min
- Material: Wafer LCP UL94V-0, pins are tin-plated brass
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1051 | $ 1.11 |
| 10+ | $ 0.9193 | $ 9.19 |
| 30+ | $ 0.8177 | $ 24.53 |
| 100+ | $ 0.7018 | $ 70.18 |
| 500+ | $ 0.651 | $ 325.50 |
| 1,000+ | $ 0.6272 | $ 627.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 2mm | |
| Number of PINs Per Row | 12 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x12P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: AC/DC 2A
- Rated Voltage: AC/DC 250V
- Temperature Range: -25℃~+85℃
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: AC 800V/min
- Material: Wafer LCP UL94V-0, pins are tin-plated brass
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

