LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-HY-4A-LCP-05 product image
Images for reference only

HCTL HC-HY-4A-LCP-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-HY-4A-LCP-05
LCSC Part #
C53413252
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 -40℃~+105℃ 4P 2mm 4 3A 250V 1x4P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconHCTL HC-HY-4A-LCP-05
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2069$ 1.03
50+$ 0.1636$ 8.18
150+$ 0.1451$ 21.77
500+$ 0.122$ 61.00
2,000+$ 0.1117$ 223.40
4,000+$ 0.1056$ 422.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs4P
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row4
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -40℃ ~ +105℃
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 1000V AC/min
  • Material: Housing LCP UL94V-0, Pins tin-plated brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.