LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-1.25-8A-LCP-05 product image
Images for reference only

HCTL HC-1.25-8A-LCP-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-1.25-8A-LCP-05
LCSC Part #
C53413250
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
1 8P -25℃~+85℃ 1.25mm 8 1A 125V 1x8P Through Hole,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconHCTL HC-1.25-8A-LCP-05
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1014$ 0.51
50+$ 0.0803$ 4.02
150+$ 0.0697$ 10.46
500+$ 0.0618$ 30.90
2,000+$ 0.0555$ 111.00
4,000+$ 0.0523$ 209.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=1.25mm
Contact MaterialPhosphor bronze
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row8
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)11.75mm
Row Spacing-
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 125V AC/DC
  • Temperature Range: -25℃~+85℃
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100mΩ min
  • Withstanding Voltage: 500V AC/min
  • Material: Wafer LCP UL94V-0, Phosphor Bronze Tin-plated

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.