LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Micro Crystal RV-3149-C3-32.768KHZ-OPTION-B-TB-QA product image
  • RV-3149-C3-32.768KHZ-OPTION-B-TB-QA thumbnail 1
  • RV-3149-C3-32.768KHZ-OPTION-B-TB-QA thumbnail 2
  • RV-3149-C3-32.768KHZ-OPTION-B-TB-QA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Micro Crystal RV-3149-C3-32.768KHZ-OPTION-B-TB-QARoHS

Manufacturer
MPN
RV-3149-C3-32.768KHZ-OPTION-B-TB-QA
LCSC Part #
C5341295
Packaging
SMD-10P
Customer #
Key Attributes
Real-Time Clock Module with SPI-Bus
Datasheetpdf iconMicro Crystal RV-3149-C3-32.768KHZ-OPTION-B-TB-QA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMicro Crystal
PackagingSMD-10P
Operating Temperature-40℃~+85℃
Voltage - Supply1.3V~5.5V
FeaturesTemperature compensation;Backup power management and battery charging;Alarm function;InsideSRAM/NVRAM
crystal oscillatorBuilt-in
Alarm OutputYes
Current - Supply800nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The RV-3129-C3 is a SMT Real-Time Clock Module that incorporates an integrated CMOS circuit together with an XTAL. It operates under vacuum in a hermetically sealed ceramic package with metal lid.

Features

AI Translation
  • Low power consumption: 800 nA @arrow3V.
  • Wide operating voltage range: 1.3V to 5.5 V.
  • Time accuracy, temp. compensated: Option A: -40 to +85°C, ±6 ppm, Option B: -40 to +85°C, ±25 ppm.
  • Extended operating temperature range: -40 to +125°C.
  • Automatic Backup Switchover and Trickle Charger function.
  • Provides year, month, weekday, date, hours, minutes and seconds.
  • Timer and Alarm functions.
  • Clock output frequencies: 32.768 kHz, 1024 Hz, 32 Hz, ↑Hz.
  • 2 bytes non-volatile user memory, 8 bytes user RAM.
  • I²C-bus interface: 400 kHz.
  • 100% Pb-free, RoHS-compliant.
  • Automotive qualification according to AEC-Q200 available.

Applications

AI Translation
  • IoT
  • Metering
  • Industrial Portables
  • Automotive
  • Health Care
In-Stock: 989
989 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6987$ 3.70
10+$ 3.1499$ 31.50
30+$ 2.8232$ 84.70
100+$ 2.4932$ 249.32
500+$ 2.3419$ 1170.95
1,000+$ 2.2727$ 2272.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$