Infineon BFP 740ESD H6327
| Manufacturer | |
| MPN | BFP 740ESD H6327 |
| LCSC Part # | C534114 |
| Packaging | SOT-343-4 |
| Customer # | |
| Key Attributes | 4.2V 250 160mW 45mA SOT-343-4 Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 4.2V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 160mW | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 45mA | |
| Configuration | Standalone | |
| Transition frequency(fT) | 45GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | - | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3925 | $ 0.39 |
| 10+ | $ 0.3845 | $ 3.85 |
| 30+ | $ 0.3798 | $ 11.39 |
| 100+ | $ 0.3734 | $ 37.34 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



