Infineon BFP 620F H7764
| Manufacturer | |
| Mfr. Part # | BFP 620F H7764 |
| LCSC Part # | C534102 |
| Package | TSFP-4 |
| Customer # | |
| Key Attributes | RF discretes Selection guide |
| Description | 2.3V 185mW 80mA NPN TSFP-4 Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Package | TSFP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5172 | $ 1.52 |
10+ | $ 1.2681 | $ 12.68 |
30+ | $ 1.1329 | $ 33.99 |
100+ | $ 0.9776 | $ 97.76 |
500+ | $ 0.9085 | $ 454.25 |
1,000+ | $ 0.8777 | $ 877.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$