Infineon BFP 540ESD H6327
| Manufacturer | |
| MPN | BFP 540ESD H6327 |
| LCSC Part # | C534099 |
| Packaging | SOT-343-4 |
| Customer # | |
| Key Attributes | TRANS NPN 4.5V 80mA SOT-343-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Emitter-Base Voltage(Vebo) | 1V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 4.5V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 80mA | |
| Configuration | Common Emitter | |
| Transition frequency(fT) | 21GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BFP540ESD is a low noise device based on a grounded emitter (SIEGET) that is part of Infineon’s established fifh generation RF bipolar transistor family. Its ESD structure provides high robustness. It remains cost competitive without compromising on ease of use.
Features
AI Translation
- Minimum noise figure NFmin = 0.9 dB at 1.8 GHz, 2 V, 5 mA
- High gain Gms = 21.5 dB at 1.8 GHz, 2 V, 20 mA
- OIP3 = 24.5 dBm at 1.8 GHz, 2 V, 20 mA
- High ESD robustness, typical 1 kV (HBM)
Applications
AI Translation
- Radio-frequency oscillators such as local oscillator in LNB
- Broadband low noise amplifiers (LNAs) for CATV, DVB-T, DAB/DMB and FM/AM radio
- LNAs for wireless communications such as cordless phones
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



