LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZHE SD-10B product image
  • SD-10B thumbnail 1
  • SD-10B thumbnail 2
  • SD-10B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZHE SD-10BRoHS

Manufacturer
SAMZHEAsian Brands
MPN
SD-10B
LCSC Part #
C5340978
Packaging
-
Customer #
Key Attributes
USB 2.0 USB Cables Assemblies RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5239$ 1.52
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/USB Cables Assemblies
ManufacturerSAMZHE
Packaging-
length1m
material quality-
Function-
Support Current-;-
packing-
Charging Power-
transmission speed-
Specifications and dimensions-
WireDiameter-;-
transmission distance-
WireGauge-
Interface Material-
Shell-;-;-;-
Core material-;-
Characteristic-;-
Shield-
colourBlack
Line length-
current-
Insert material-
specifications-
Joint material-
RoHS status-;-
Wire specifications-;-
weight-
REACH status-;-
Humidity Sensitivity Level (MSL)-;-;-;-
Packaging size-
InterfaceUSB 2.0
CategoryUSB Cable
Interface Type-
Product Color-
Resolving Power-
Length(LineLength)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece