SAMZHE BL-930
| Manufacturer | SAMZHEAsian Brands |
| MPN | BL-930 |
| LCSC Part # | C5340976 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB 2.0 USB Cables Assemblies RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables Assemblies | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| length | 3m | |
| material quality | - | |
| Function | - | |
| packing | - | |
| Support Current | -;- | |
| Charging Power | - | |
| transmission speed | - | |
| WireDiameter | -;- | |
| Specifications and dimensions | - | |
| transmission distance | - | |
| WireGauge | - | |
| Interface Material | - | |
| Shell | -;-;-;- | |
| Core material | -;- | |
| Characteristic | -;- | |
| Shield | - | |
| colour | Blue | |
| Line length | - | |
| Insert material | - | |
| current | - | |
| specifications | - | |
| Joint material | - | |
| RoHS status | -;- | |
| Wire specifications | -;- | |
| weight | - | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| Packaging size | - | |
| Category | USB Cable | |
| Interface | USB 2.0 | |
| Interface Type | - | |
| Product Color | - | |
| Resolving Power | - | |
| Length(LineLength) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7989 | $ 1.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables Assemblies | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| length | 3m | |
| material quality | - | |
| Function | - | |
| packing | - | |
| Support Current | -;- | |
| Charging Power | - | |
| transmission speed | - | |
| WireDiameter | -;- | |
| Specifications and dimensions | - | |
| transmission distance | - | |
| WireGauge | - | |
| Interface Material | - | |
| Shell | -;-;-;- | |
| Core material | -;- | |
| Characteristic | -;- | |
| Shield | - | |
| colour | Blue | |
| Line length | - | |
| Insert material | - | |
| current | - | |
| specifications | - | |
| Joint material | - | |
| RoHS status | -;- | |
| Wire specifications | -;- | |
| weight | - | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| Packaging size | - | |
| Category | USB Cable | |
| Interface | USB 2.0 | |
| Interface Type | - | |
| Product Color | - | |
| Resolving Power | - | |
| Length(LineLength) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



