SAMZHE WPB-016
| Manufacturer | SAMZHEAsian Brands |
| MPN | WPB-016 |
| LCSC Part # | C5340930 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Cables (RJ45, RJ11) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| quantity | - | |
| packing | Transparent frosted PV bag | |
| Specifications and dimensions | 32mm*22mm*17mm | |
| apply | - | |
| contact | - | |
| Joint material | - | |
| Type | - | |
| colour | Metallic primary colors | |
| Crimping clamp | - | |
| Crimping method | - | |
| interface | - | |
| material quality | - | |
| Line length | - | |
| category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.136 | $ 3.14 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| quantity | - | |
| packing | Transparent frosted PV bag | |
| Specifications and dimensions | 32mm*22mm*17mm | |
| apply | - | |
| contact | - | |
| Joint material | - | |
| Type | - | |
| colour | Metallic primary colors | |
| Crimping clamp | - | |
| Crimping method | - | |
| interface | - | |
| material quality | - | |
| Line length | - | |
| category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



