Infineon BFP 183 E7764
| Manufacturer | |
| Mfr. Part # | BFP 183 E7764 |
| LCSC Part # | C534077 |
| Package | SOT-143 |
| Customer # | |
| Description | 12V 100 250mW 65mA SOT-143 Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Package | SOT-143 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1242 | $ 0.62 |
50+ | $ 0.1211 | $ 6.06 |
150+ | $ 0.119 | $ 17.85 |
500+ | $ 0.117 | $ 58.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$