Infineon BFP 182W H6327
| Manufacturer | |
| MPN | BFP 182W H6327 |
| LCSC Part # | C534076 |
| Packaging | SOT-343-4 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 35mA SOT-343-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 8GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1196 | $ 0.60 |
| 50+ | $ 0.117 | $ 5.85 |
| 150+ | $ 0.1152 | $ 17.28 |
| 500+ | $ 0.1134 | $ 56.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 8GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

