Infineon BFP 182R E7764
| Manufacturer | |
| MPN | BFP 182R E7764 |
| LCSC Part # | C534075 |
| Packaging | SOT-143R |
| Customer # | |
| Key Attributes | 12V 100 250mW 35mA SOT-143R Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-143R | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 8GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1772 | $ 0.18 |
| 200+ | $ 0.0686 | $ 13.72 |
| 500+ | $ 0.0662 | $ 33.10 |
| 1,000+ | $ 0.065 | $ 65.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

