UMW IRLML6302TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML6302TR(UMW) |
| LCSC Part # | C5340728 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 780mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 53pF | |
| Current - Continuous Drain(Id) | 780mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 90mΩ@4.5V;110mΩ@2.7V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 97pF | |
| Gate Charge(Qg) | 2.4nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = -20V
- R_DS(ON) < 90mΩ (V_GS = -4.5V)
- R_DS(ON) < 110mΩ (V_GS = -2.7V)
- Lead-free
- P-channel MOSFET
- SOT-23 package
- Tape & reel packaging available
- Fast switching
In-Stock: 7,360
7,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0413 | $ 0.41 |
| 100+ | $ 0.0325 | $ 3.25 |
| 300+ | $ 0.0281 | $ 8.43 |
| 3,000+ | $ 0.0248 | $ 74.40 |
| 6,000+ | $ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 53pF | |
| Current - Continuous Drain(Id) | 780mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 90mΩ@4.5V;110mΩ@2.7V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 97pF | |
| Gate Charge(Qg) | 2.4nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = -20V
- R_DS(ON) < 90mΩ (V_GS = -4.5V)
- R_DS(ON) < 110mΩ (V_GS = -2.7V)
- Lead-free
- P-channel MOSFET
- SOT-23 package
- Tape & reel packaging available
- Fast switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



