UMW IRLML6346TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML6346TR(UMW) |
| LCSC Part # | C5340724 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 3.4A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 32pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 46mΩ@4.5V;59mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 2.9nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage V_DS(V) = 30V
- On-Resistance R_DS(ON) < 40mΩ (Gate-Source Voltage V_GS = 4.5V)
- On-Resistance R_DS(ON) < 55mΩ (Gate-Source Voltage V_GS = 2.5V)
In-Stock: 5,830
5,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.038 | $ 0.38 |
| 100+ | $ 0.0299 | $ 2.99 |
| 300+ | $ 0.0259 | $ 7.77 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 6,000+ | $ 0.0205 | $ 123.00 |
| 9,000+ | $ 0.0193 | $ 173.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 32pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 46mΩ@4.5V;59mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 2.9nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage V_DS(V) = 30V
- On-Resistance R_DS(ON) < 40mΩ (Gate-Source Voltage V_GS = 4.5V)
- On-Resistance R_DS(ON) < 55mΩ (Gate-Source Voltage V_GS = 2.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



