UMW FDV303N(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDV303N(UMW) |
| LCSC Part # | C5340723 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 680mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 28pF | |
| Current - Continuous Drain(Id) | 680mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 450mΩ@4.5V;600mΩ@2.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 23nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = 25V
- I_D = 0.68A
- R_DS(ON) < 200mΩ (V_GS = 4.5V)
- R_DS(ON) < 250mΩ (V_GS = 2.7V)
- Compact industry-standard SOT-23 surface mount package.
- Ultra-low gate drive requirement, allowing direct operation in 3V circuits, V_GS(th) < 1V.
- Gate-source Zener diode provides ESD protection, human body model ESD rating > 6kV.
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.028 | $ 0.56 |
| 200+ | $ 0.0217 | $ 4.34 |
| 600+ | $ 0.0182 | $ 10.92 |
| 3,000+ | $ 0.0162 | $ 48.60 |
| 9,000+ | $ 0.0144 | $ 129.60 |
| 21,000+ | $ 0.0134 | $ 281.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 28pF | |
| Current - Continuous Drain(Id) | 680mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 450mΩ@4.5V;600mΩ@2.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 23nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = 25V
- I_D = 0.68A
- R_DS(ON) < 200mΩ (V_GS = 4.5V)
- R_DS(ON) < 250mΩ (V_GS = 2.7V)
- Compact industry-standard SOT-23 surface mount package.
- Ultra-low gate drive requirement, allowing direct operation in 3V circuits, V_GS(th) < 1V.
- Gate-source Zener diode provides ESD protection, human body model ESD rating > 6kV.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



