XYECONN XY-FPC-1.0-CTD-10PH25
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-FPC-1.0-CTD-10PH25 |
| LCSC Part # | C53405307 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Slide Lock -25℃~+85℃ 10P 1mm Bottom Contact Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 10P | |
| Pitch | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Suitable for PCB layout. Technical specifications: plastic surface shall be smooth, free from flash, obvious shrinkage, defects, and cracks; temperature range: -25℃ to +85℃; rated voltage: 50V AC/DC; contact resistance ≤0.03Ω; insulation resistance >500MΩ. Compatible with flat cables.
Features
- Clean plastic surface, free of flash, sink marks, defects, and cracks
- Temperature range: -25℃ ~ +85℃
- Rated voltage: 50V, AC/DC
- Contact resistance: ≤0.03Ω
- Insulation resistance: >500MΩ
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1375$ 0.0963 | $ 0.48 |
| 50+ | $ 0.1089$ 0.0763 | $ 3.82 |
| 150+ | $ 0.0946$ 0.0663 | $ 9.95 |
| 1,500+ | $ 0.0839$ 0.0588 | $ 88.20 |
| 3,000+ | $ 0.0753$ 0.0528 | $ 158.40 |
| 4,500+ | $ 0.071$ 0.0497 | $ 223.65 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 10P | |
| Pitch | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Suitable for PCB layout. Technical specifications: plastic surface shall be smooth, free from flash, obvious shrinkage, defects, and cracks; temperature range: -25℃ to +85℃; rated voltage: 50V AC/DC; contact resistance ≤0.03Ω; insulation resistance >500MΩ. Compatible with flat cables.
Features
- Clean plastic surface, free of flash, sink marks, defects, and cracks
- Temperature range: -25℃ ~ +85℃
- Rated voltage: 50V, AC/DC
- Contact resistance: ≤0.03Ω
- Insulation resistance: >500MΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



