LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 0805L002/36XR product image
  • 0805L002/36XR thumbnail 1
  • 0805L002/36XR thumbnail 2
  • 0805L002/36XR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 0805L002/36XRRoHS

Manufacturer
LUTEAsian Brands
MPN
0805L002/36XR
LCSC Part #
C53405288
Packaging
0805
Customer #
Key Attributes
20mA 60mA 12Ω 0805 PTC Resettable Fuses RoHS
Datasheetpdf iconLUTE 0805L002/36XR
In-Stock: 4,890
4,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.054$ 0.54
100+$ 0.0448$ 4.48
300+$ 0.0402$ 12.06
1,000+$ 0.0367$ 36.70
5,000+$ 0.034$ 170.00
10,000+$ 0.0326$ 326.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging0805
Operating Temperature-40℃~+85℃
Hold Current20mA
Power Dissipation500mW
Trip Current60mA
Height1mm
Length2.3mm
Width1.5mm
Resistance @ 25℃12Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)70Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Dimensions: 0.08×0.05 in / 2.0×1.2 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 90V
  • Rated current 0.01A to 1.50A
  • Fast trip time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection
  • Set-top boxes
  • Tablets, laptops, notebooks, and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics